


SMCJ100CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ100CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ100CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ100CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ100CA/TR13 |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.82500 | $18.25 |
| 25 | $1.62120 | $40.53 |
| 100 | $1.39520 | $139.52 |
| 250 | $1.28652 | $321.63 |
| 500 | $1.22122 | $610.61 |
| 1,000 | $1.16737 | $1,167.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20925 | $3,627.75 |
| 6,000 | $1.10444 | $6,626.64 |
| 9,000 | $1.05101 | $9,459.09 |
| 15,000 | $0.99097 | $14,864.55 |
| 21,000 | $0.95542 | $20,063.82 |
| 30,000 | $0.92194 | $27,658.20 |

