SMCJ100CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $126.61110
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,541
Unit Price: $8.30000
Datasheet

Direct


Diodes Incorporated
In Stock: 1,379
Unit Price: $10.77000

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,330
Unit Price: $9.21000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.91143
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,480
Unit Price: $7.23000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $5.19106
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $5.19106
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.94945
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.57958
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $6.03392
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.05072
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ100CA-HR

DigiKey Part Number
SMCJ100CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ100CA-HR
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$139.27222$69,636.11
Manufacturers Standard Package