SMCJ100CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,164
Unit Price: $22.44000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,573
Unit Price: $8.30000
Datasheet

Similar


Bourns Inc.
In Stock: 11,985
Unit Price: $10.44000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,486
Unit Price: $8.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,379
Unit Price: $10.77000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $139.27222
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $126.61110
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $126.61110
Datasheet

Similar


YAGEO
In Stock: 885
Unit Price: $5.67000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.39518
Datasheet

Similar


Littelfuse Inc.
In Stock: 19,275
Unit Price: $15.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 328
Unit Price: $10.52000
Datasheet
179V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ100CE3/TR13

DigiKey Part Number
SMCJ100CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ100CE3/TR13
Description
TVS DIODE 100VWM 179VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
179V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.19106$15,573.18
Manufacturers Standard Package