Direct
Direct
Direct
Direct
Similar
Similar
Similar

TV06B600J-G | |
|---|---|
DigiKey Part Number | TV06B600J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B600J-G |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B600J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42955 | $4,288.65 |
| 6,000 | $1.30948 | $7,856.88 |
| 9,000 | $1.24831 | $11,234.79 |
| 15,000 | $1.17957 | $17,693.55 |
| 21,000 | $1.13886 | $23,916.06 |
| 30,000 | $1.09930 | $32,979.00 |
| 75,000 | $1.08729 | $81,546.75 |





