
TV06B430J-G | |
|---|---|
DigiKey Part Number | TV06B430J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B430J-G |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.65A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B430J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.65A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42043 | $4,261.29 |
| 6,000 | $1.30112 | $7,806.72 |
| 9,000 | $1.24034 | $11,163.06 |
| 15,000 | $1.17203 | $17,580.45 |
| 21,000 | $1.13159 | $23,763.39 |
| 30,000 | $1.09228 | $32,768.40 |
| 75,000 | $1.08035 | $81,026.25 |










