SMBJ43A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.24395
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.55897
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.41822
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.42043
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.42043
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.67000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,887
Unit Price: $2.86000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.69845
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.62493
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.36736
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $4.17000
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 3,000
Unit Price: $6.13000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 12,002
Unit Price: $2.37000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 10,084
Unit Price: $2.78000
Datasheet
TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ43A-HF

DigiKey Part Number
SMBJ43A-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ43A-HF
Description
TVS DIODE 43VWM 69.4VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.99016$2,970.48
6,000$0.90123$5,407.38
9,000$0.85591$7,703.19
15,000$0.80497$12,074.55
21,000$0.77479$16,270.59
30,000$0.74547$22,364.10
75,000$0.69437$52,077.75
Manufacturers Standard Package