TV06B111J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.24235
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.55697
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.41640
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.98889
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.41860
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.65500
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $4.08000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.57000
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 3,000
Unit Price: $6.45000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 6,000
Unit Price: $3.43000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,548
Unit Price: $2.86000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2,200
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 19,540
Unit Price: $2.12000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,995
Unit Price: $3.43000
Datasheet
TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B111J-HF

DigiKey Part Number
TV06B111J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B111J-HF
Description
TVS DIODE 110VWM 177VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
177V Clamp 3.39A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B111J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
3.39A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.41860$4,255.80
6,000$1.29945$7,796.70
9,000$1.23874$11,148.66
15,000$1.17053$17,557.95
21,000$1.13013$23,732.73
30,000$1.09087$32,726.10
75,000$1.07896$80,922.00
Manufacturers Standard Package