Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

TV06B101J-HF | |
|---|---|
DigiKey Part Number  | TV06B101J-HF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TV06B101J-HF  | 
Description  | TVS DIODE 100VWM 162VC DO214AA  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TV06B101J-HF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 100V  | |
Voltage - Breakdown (Min)  | 111V  | |
Voltage - Clamping (Max) @ Ipp  | 162V  | |
Current - Peak Pulse (10/1000µs)  | 3.7A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.41860 | $4,255.80 | 
| 6,000 | $1.29945 | $7,796.70 | 
| 9,000 | $1.23874 | $11,148.66 | 
| 15,000 | $1.17053 | $17,557.95 | 
| 21,000 | $1.13013 | $23,732.73 | 
| 30,000 | $1.09087 | $32,726.10 | 
| 75,000 | $1.07896 | $80,922.00 | 









