P6KE400CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $2.42729
Datasheet

Upgrade


Taiwan Semiconductor Corporation
In Stock: 2,050
Unit Price: $5.18000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: $1.95573
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.12909
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.14927
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.42236
Datasheet

Similar


YAGEO
In Stock: 2,350
Unit Price: $2.30000
Datasheet
548V Clamp 1.09A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE400CA-G

DigiKey Part Number
P6KE400CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE400CA-G
Description
TVS DIODE 342VWM 548VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
548V Clamp 1.09A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE400CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
1.09A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$2.42729$7,281.87
6,000$2.24407$13,464.42
9,000$2.15074$19,356.66
15,000$2.05538$30,830.70
Manufacturers Standard Package