P6KE400CA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2,350
Unit Price: $2.48000
Datasheet
548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE400CA-TP

DigiKey Part Number
353-P6KE400CA-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE400CA-TP
Description
TVS DIODE 342VWM 548VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Grade
Automotive
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.42236$5,689.44
8,000$1.30769$10,461.52
12,000$1.24927$14,991.24
20,000$1.18363$23,672.60
28,000$1.14477$32,053.56
40,000$1.13046$45,218.40
Manufacturers Standard Package