Similar
Similar
Similar

P6KE20CA-G | |
|---|---|
DigiKey Part Number | P6KE20CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE20CA-G |
Description | TVS DIODE 17.1VWM 27.7VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.66A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE20CA-G Models |
Category | Current - Peak Pulse (10/1000µs) 21.66A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE20CA | Littelfuse Inc. | 7,962 | P6KE20CALFCT-ND | $6.33000 | Similar |
| P6KE20CA | Taiwan Semiconductor Corporation | 2,228 | P6KE20CAFSCT-ND | $5.43000 | Similar |
| P6KE20CA-AP | MCC (Micro Commercial Components) | 0 | 353-P6KE20CA-AP-ND | $0.87995 | Similar |
| P6KE20CA-BP | MCC (Micro Commercial Components) | 0 | 353-P6KE20CA-BP-ND | $0.89633 | Similar |
| P6KE20CA-TP | MCC (Micro Commercial Components) | 7,980 | P6KE20CA-TPMSCT-ND | $3.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.36482 | $4,094.46 |
| 6,000 | $1.24919 | $7,495.14 |
| 9,000 | $1.19026 | $10,712.34 |
| 15,000 | $1.12403 | $16,860.45 |
| 21,000 | $1.08482 | $22,781.22 |
| 30,000 | $1.04670 | $31,401.00 |
| 75,000 | $1.02769 | $77,076.75 |




