
P6KE20CA-AP | |
|---|---|
DigiKey Part Number | 353-P6KE20CA-AP-ND |
Manufacturer | |
Manufacturer Product Number | P6KE20CA-AP |
Description | TVS DIODE 17.1VWM 27.7VC DO15 |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.87995 | $26,398.50 |

