
P6KE20CA | |
|---|---|
DigiKey Part Number | P6KE20CALFTR-ND - Tape & Reel (TR) P6KE20CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE20CA |
Description | TVS DIODE 17.1VWM 27.7V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE20CA Models |
Category | Voltage - Clamping (Max) @ Ipp 27.7V |
Mfr | Current - Peak Pulse (10/1000µs) 22A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE20CA-TP | MCC (Micro Commercial Components) | 7,980 | P6KE20CA-TPMSCT-ND | $3.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.89700 | $38.97 |
| 100 | $2.50590 | $250.59 |
| 500 | $1.90476 | $952.38 |
| 1,000 | $1.71089 | $1,710.89 |
| 2,000 | $1.54762 | $3,095.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.17512 | $4,700.48 |
| 8,000 | $1.07877 | $8,630.16 |
| 12,000 | $1.02967 | $12,356.04 |
| 20,000 | $1.01947 | $20,389.40 |







