


CZRA5923B-G | |
---|---|
DigiKey Part Number | CZRA5923B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA5923B-G |
Description | DIODE ZENER 8.2V 1.5W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA5923B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.13944 | $5,697.20 |
10,000 | $1.04657 | $10,465.70 |
15,000 | $0.99926 | $14,988.90 |
25,000 | $0.94610 | $23,652.50 |
35,000 | $0.91462 | $32,011.70 |
50,000 | $0.89541 | $44,770.50 |