Zener Diode 8.2 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ5923B-TP

DigiKey Part Number
SMAJ5923BTPMSTR-ND - Tape & Reel (TR)
SMAJ5923BTPMSCT-ND - Cut Tape (CT)
SMAJ5923BTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5923B-TP
Description
DIODE ZENER 8.2V 1.5W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
2.5 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,616
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.75400$27.54
100$1.74620$174.62
500$1.31084$655.42
1,000$1.17008$1,170.08
2,000$1.05145$2,102.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.87472$6,560.40
15,000$0.80286$12,042.90
22,500$0.76624$17,240.40
37,500$0.72509$27,190.88
52,500$0.70073$36,788.32
75,000$0.67705$50,778.75
Manufacturers Standard Package