CFRMT103-HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.27466
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28,867
Unit Price: $0.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.58975
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30,000
Unit Price: $0.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.58877
Datasheet
Diode 200 V 1A Surface Mount SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFRMT103-HF

DigiKey Part Number
641-1448-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFRMT103-HF
Description
DIODE STANDARD 200V 1A SOD123H
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123H
Datasheet
 Datasheet
EDA/CAD Models
CFRMT103-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123H
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes