


SE10FDHM3/H | |
|---|---|
DigiKey Part Number | 112-SE10FDHM3/HTR-ND - Tape & Reel (TR) 112-SE10FDHM3/HCT-ND - Cut Tape (CT) 112-SE10FDHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE10FDHM3/H |
Description | DIODE STANDARD 200V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Mfr | Capacitance @ Vr, F 7.5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 780 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.41700 | $24.17 |
| 100 | $1.52510 | $152.51 |
| 500 | $1.13950 | $569.75 |
| 1,000 | $1.01478 | $1,014.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85613 | $2,568.39 |
| 6,000 | $0.77611 | $4,656.66 |
| 9,000 | $0.73531 | $6,617.79 |
| 15,000 | $0.68944 | $10,341.60 |
| 21,000 | $0.66228 | $13,907.88 |
| 30,000 | $0.63587 | $19,076.10 |

