


SE10FD-M3/I | |
|---|---|
DigiKey Part Number | SE10FD-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE10FD-M3/I |
Description | DIODE STANDARD 200V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 780 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 7.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE10FD-M3/H | Vishay General Semiconductor - Diodes Division | 28,867 | SE10FD-M3/HGICT-ND | $3.95000 | Parametric Equivalent |
| SE10FDHM3/H | Vishay General Semiconductor - Diodes Division | 27,000 | 112-SE10FDHM3/HCT-ND | $3.95000 | Parametric Equivalent |
| SE10FDHM3/I | Vishay General Semiconductor - Diodes Division | 0 | SE10FDHM3/I-ND | $0.64825 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.58975 | $17,692.50 |


