
CDBU70-HF | |
|---|---|
DigiKey Part Number | CDBU70-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBU70-HF |
Description | DIODE SCHOTTKY 70V 70MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU70-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.49269 | $1,970.76 |
| 8,000 | $0.41608 | $3,328.64 |
| 12,000 | $0.38707 | $4,644.84 |
| 20,000 | $0.38497 | $7,699.40 |
| 28,000 | $0.33300 | $9,324.00 |
| 40,000 | $0.33189 | $13,275.60 |
| 100,000 | $0.32495 | $32,495.00 |
| 200,000 | $0.30845 | $61,690.00 |



