
CDBUR70 | |
---|---|
DigiKey Part Number | 641-1954-2-ND - Tape & Reel (TR) 641-1954-1-ND - Cut Tape (CT) 641-1954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBUR70 |
Description | DIODE SCHOTTKY 70V 70MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBUR70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $1.95900 | $19.59 |
100 | $1.23230 | $123.23 |
500 | $0.91672 | $458.36 |
1,000 | $0.81456 | $814.56 |
2,000 | $0.72845 | $1,456.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52380 | $2,095.20 |
8,000 | $0.47746 | $3,819.68 |
12,000 | $0.45916 | $5,509.92 |
100,000 | $0.44361 | $44,361.00 |