
CDBER42 | |
|---|---|
DigiKey Part Number | CDBER42-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBER42 |
Description | DIODE SCHOTTKY 30V 200MA 0503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
EDA/CAD Models | CDBER42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0503/SOD-723F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48240 | $1,929.60 |
| 8,000 | $0.43514 | $3,481.12 |
| 12,000 | $0.41105 | $4,932.60 |
| 20,000 | $0.38396 | $7,679.20 |
| 28,000 | $0.36791 | $10,301.48 |
| 40,000 | $0.35230 | $14,092.00 |
| 100,000 | $0.31805 | $31,805.00 |
| 200,000 | $0.29803 | $59,606.00 |


