
CDBER43 | |
|---|---|
DigiKey Part Number | CDBER43-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBER43 |
Description | DIODE SCHOTTKY 30V 200MA 0503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
EDA/CAD Models | CDBER43 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0503/SOD-723F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36962 | $1,478.48 |
| 8,000 | $0.33189 | $2,655.12 |
| 12,000 | $0.31265 | $3,751.80 |
| 20,000 | $0.29100 | $5,820.00 |
| 28,000 | $0.27818 | $7,789.04 |
| 40,000 | $0.26571 | $10,628.40 |
| 100,000 | $0.23833 | $23,833.00 |
| 200,000 | $0.22141 | $44,282.00 |


