Direct
Upgrade
Similar
Similar

1.5KE22CA-G | |
|---|---|
DigiKey Part Number | 1.5KE22CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE22CA-G |
Description | TVS DIODE 18.8VWM 30.6VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49.02A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE22CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 49.02A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.21461 | $3,214.61 |
| 2,000 | $2.68843 | $5,376.86 |
| 3,000 | $2.61855 | $7,855.65 |
| 5,000 | $2.54867 | $12,743.35 |
| 7,000 | $2.52811 | $17,696.77 |
| 10,000 | $2.50756 | $25,075.60 |
| 25,000 | $2.48700 | $62,175.00 |







