
1.5KE22CA/B | |
---|---|
DigiKey Part Number | 13-1.5KE22CA/BCT-ND - Cut Tape (CT) 13-1.5KE22CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE22CA/B |
Description | TVS DIODE 18.8VWM 30.6VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 49.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.84800 | $28.48 |
100 | $1.81350 | $181.35 |
500 | $1.36618 | $683.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.22179 | $1,221.79 |
2,000 | $1.10021 | $2,200.42 |
3,000 | $1.03819 | $3,114.57 |
5,000 | $0.96843 | $4,842.15 |
7,000 | $0.92710 | $6,489.70 |
10,000 | $0.88692 | $8,869.20 |
25,000 | $0.79872 | $19,968.00 |
50,000 | $0.76420 | $38,210.00 |