
1.5KE22CAHE3_A/C | |
|---|---|
DigiKey Part Number | 112-1.5KE22CAHE3_A/CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE22CAHE3_A/C |
Description | TVS DIODE 18.8VWM 30.6VC 1.5KE |
Customer Reference | |
Detailed Description | 30.6V Clamp 49A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 49A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE22CA-E3/54 | Vishay General Semiconductor - Diodes Division | 5,140 | 112-1.5KE22CA-E3/54CT-ND | $12.91000 | Direct |
| 1.5KE22CAHE3_B/C | Vishay General Semiconductor - Diodes Division | 0 | 112-1.5KE22CAHE3_B/CTR-ND | $6.27359 | MFR Recommended |
| 1.5KE22CA | Littelfuse Inc. | 4,769 | 1.5KE22CALFCT-ND | $9.37000 | Similar |
| 1.5KE22CA-HF | Comchip Technology | 0 | 1.5KE22CA-HF-ND | $3.26352 | Similar |
| 1.5KE22CA-TP | MCC (Micro Commercial Components) | 1,955 | 1.5KE22CA-TPMSCT-ND | $7.56000 | Similar |






