
914S-2-5-00100-PL | |
---|---|
DigiKey Part Number | 1175-2023-ND |
Manufacturer | |
Manufacturer Product Number | 914S-2-5-00100-PL |
Description | FIBER OPTIC CBL LC-FC DUPLEX 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To FC (2) 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | FC (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.84000 | $183.84 |
20 | $148.77500 | $2,975.50 |
40 | $141.67250 | $5,666.90 |
60 | $137.67933 | $8,260.76 |
100 | $132.80880 | $13,280.88 |
260 | $124.15854 | $32,281.22 |
500 | $118.56750 | $59,283.75 |