743-60011-xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

743-60011-00200

DigiKey Part Number
1175-1775-ND
Manufacturer
Manufacturer Product Number
743-60011-00200
Description
CBL DVI-D DL M TO MINI DISP M 2M
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Obsolete
1st Connector Type
DVI-D Dual Link, Male
2nd Connector Type
Mini DisplayPort Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
White
Shielding
Shielded
Usage
Digital Visual Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL DVI-D DL M TO MINI DISP M 1M
In-Stock: 43
Unit Price: $197.89000
CBL DVI-D DL M TO MINI DISP M 3M
In-Stock: 0
Unit Price: $182.81790