
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $197.89000 | $197.89 |
10 | $168.16900 | $1,681.69 |
25 | $157.63800 | $3,940.95 |
50 | $150.11680 | $7,505.84 |
200 | $136.13920 | $27,227.84 |
400 | $129.64963 | $51,859.85 |
600 | $126.03885 | $75,623.31 |

