
710-10091-00500 | |
---|---|
DigiKey Part Number | 710-10091-00500-ND |
Manufacturer | |
Manufacturer Product Number | 710-10091-00500 |
Description | CABLE ASSY DB25 SHLD BEIGE 5M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige, Individual (Round) 16.40' (5.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | Extension, Serial | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |