
522-26-8800-WH-0007F | |
---|---|
DigiKey Part Number | 1175-2460-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-8800-WH-0007F |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Reverse | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $68.45635 | $13,691.27 |