
522-26-8800-BL-0007F | |
|---|---|
DigiKey Part Number | 1175-2452-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-8800-BL-0007F |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CNC Tech | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Coiled Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.57000 | $86.57 |
| 10 | $73.59900 | $735.99 |
| 25 | $68.98480 | $1,724.62 |
| 50 | $65.69140 | $3,284.57 |
| 100 | $62.55570 | $6,255.57 |
| 250 | $58.64132 | $14,660.33 |
| 500 | $55.84438 | $27,922.19 |
| 1,000 | $53.18209 | $53,182.09 |

