
3530-16-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-3530-16-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3530-16-1-0500-007-1-TS |
Description | HOOK-UP STRND 16AWG GRN FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Green 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.62000 | $13.62 |
| 5 | $12.18800 | $60.94 |
| 10 | $11.61800 | $116.18 |
| 25 | $10.89000 | $272.25 |
| 50 | $10.36780 | $518.39 |
| 100 | $9.86690 | $986.69 |





