



3522-24-0101-99 | |
|---|---|
DigiKey Part Number  | 1175-2272-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3522-24-0101-99  | 
Description  | CONN HEADER SMD 24POS 2.54MM  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Surface Mount 24 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Locking Ramp  | |
Contact Length - Mating  | -  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.146" (3.70mm)  | |
Contact Shape  | Rectangular  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Brass  | |
Insulation Material  | Polyamide (PA9T), Nylon 9T  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | -  | |
Current Rating (Amps)  | 1A  | |
Voltage Rating  | 500VAC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $18.93000 | $18.93 | 
| 17 | $15.50588 | $263.60 | 
| 102 | $13.66392 | $1,393.72 | 
| 510 | $12.19616 | $6,220.04 | 
| 1,003 | $11.62802 | $11,662.90 | 
| 5,015 | $10.38074 | $52,059.41 | 



