3521-06-0200-99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3521-06-0200-99
3521-06-0200-99
3521-06-0200-99

3521-06-0200-99

DigiKey Part Number
1175-2215-ND
Manufacturer
Manufacturer Product Number
3521-06-0200-99
Description
CONN RCPT 6POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.197" (5.00mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
500V
Applications
-
Insulation Material
Polyamide (PA9T), Nylon 9T
Contact Shape
-
Contact Material
Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.48000$12.48
60$9.31967$559.18
120$8.87442$1,064.93
540$7.97993$4,309.16
1,020$7.62979$7,782.39
5,040$6.81682$34,356.77
10,020$6.49452$65,075.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.