
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 25.00' (7.62m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.88000 | $176.88 |
| 2 | $167.78000 | $335.56 |
| 4 | $159.58000 | $638.32 |
| 10 | $149.53700 | $1,495.37 |
| 20 | $143.15700 | $2,863.14 |
| 40 | $135.86350 | $5,434.54 |
| 100 | $127.65690 | $12,765.69 |
| 200 | $121.27365 | $24,254.73 |
| 400 | $118.53810 | $47,415.24 |


