
3239-14-1-0100-006-1-TS | |
---|---|
DigiKey Part Number | 1175-3239-14-1-0100-006-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-14-1-0100-006-1-TS |
Description | SILICON WIRE UL3239, 10AWG STRD, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0100" Brown 3000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.130" (3.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $823.65000 | $823.65 |
2 | $783.82000 | $1,567.64 |
3 | $761.27000 | $2,283.81 |
5 | $733.67000 | $3,668.35 |
7 | $715.94000 | $5,011.58 |
10 | $697.53300 | $6,975.33 |
25 | $652.00920 | $16,300.23 |
50 | $619.17840 | $30,958.92 |
100 | $587.65880 | $58,765.88 |