18 AWG Hook-Up Wire 7/0.0157" Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-18-1-0500-004-1-TS

DigiKey Part Number
CN103R-100-ND
Manufacturer
Manufacturer Product Number
3135-18-1-0500-004-1-TS
Description
HOOK-UP STRND 18AWG RED 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.107" (2.72mm)
Mfr
Jacket (Insulation) Thickness
0.030" (0.76mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0157"
Ratings
UL Style 3135
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$347.28000$347.28
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 0
Unit Price: $425.22000
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 0
Unit Price: $347.28000
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 2
Unit Price: $425.22000
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 4
Unit Price: $553.64000
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 0
Unit Price: $347.28000
Alternate Length
HOOK-UP STRND 18AWG RED FOOT
In-Stock: 500
Unit Price: $12.25000
HOOK-UP STRND 18AWG RED 50'
In-Stock: 0
Unit Price: $193.12000
HOOK-UP STRND 18AWG RED 25'
In-Stock: 11
Unit Price: $104.91000
HOOK-UP STRND 18AWG RED 250'
In-Stock: 0
Unit Price: $977.13000
HOOK-UP STRND 18AWG RED 500'
In-Stock: 20
Unit Price: $2,469.25000