
3135-18-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-3135-18-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3135-18-1-0500-004-1-TS |
Description | HOOK-UP STRND 18AWG RED FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/0.0157" Red 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0157" | Ratings UL Style 3135 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.107" (2.72mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 5 | $10.93400 | $54.67 |
| 10 | $10.41700 | $104.17 |
| 25 | $9.76400 | $244.10 |
| 50 | $9.29520 | $464.76 |
| 100 | $8.84720 | $884.72 |






