
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $456.53000 | $456.53 |
2 | $434.52500 | $869.05 |
3 | $422.12667 | $1,266.38 |
5 | $406.92000 | $2,034.60 |
7 | $397.15429 | $2,780.08 |
10 | $387.01700 | $3,870.17 |
25 | $361.95400 | $9,048.85 |
50 | $343.88660 | $17,194.33 |
100 | $326.54570 | $32,654.57 |