
3135-16-1-0500-002-1-TS | |
---|---|
DigiKey Part Number | CN673W-500-ND |
Manufacturer | |
Manufacturer Product Number | 3135-16-1-0500-002-1-TS |
Description | HOOK-UP STRND 16AWG WHT 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,460.02000 | $2,460.02 |
2 | $2,339.60000 | $4,679.20 |
3 | $2,271.49000 | $6,814.47 |
5 | $2,187.93600 | $10,939.68 |
7 | $2,134.30857 | $14,940.16 |
10 | $2,078.59800 | $20,785.98 |
25 | $1,940.74200 | $48,518.55 |