HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-22-1-0500-011-1-TS

DigiKey Part Number
CN100GY-100-ND
Manufacturer
Manufacturer Product Number
3132-22-1-0500-011-1-TS
Description
HOOK-UP STRND 22AWG GRN/YEL 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$176.66000$176.66
3$164.88667$494.66
5$157.64200$788.21
10$149.49300$1,494.93
25$140.42800$3,510.70
50$133.18220$6,659.11
100$126.83950$12,683.95
500$117.77884$58,889.42
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG GRN/YEL 250'
In-Stock: 0
Unit Price: $446.92000
HOOK-UP STRND 22AWG GRN/YEL 50'
In-Stock: 1
Unit Price: $104.88000
HOOK-UP STRND 22AWG GRN/YEL 25'
In-Stock: 9
Unit Price: $59.52000
HOOK-UP STRND 22AWG GREEN YELLOW
In-Stock: 2000
Unit Price: $1.76560
HOOK-UP STRND 22AWG GRN/YEL FEET
In-Stock: 513
Unit Price: $6.42000