
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 250.0' (76.2m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $446.92000 | $446.92 |
2 | $372.08500 | $744.17 |
4 | $352.84500 | $1,411.38 |
10 | $331.46100 | $3,314.61 |
20 | $314.35550 | $6,287.11 |
40 | $299.38350 | $11,975.34 |
100 | $280.13990 | $28,013.99 |
200 | $277.99960 | $55,599.92 |




