
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.43000 | $236.43 |
| 2 | $225.29500 | $450.59 |
| 5 | $211.66400 | $1,058.32 |
| 10 | $200.52800 | $2,005.28 |
| 20 | $191.86350 | $3,837.27 |
| 50 | $179.48540 | $8,974.27 |
| 100 | $170.81940 | $17,081.94 |
| 200 | $162.15510 | $32,431.02 |
| 500 | $160.91728 | $80,458.64 |

