HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3123-16-1-0500-002-1-TS

DigiKey Part Number
1175-3123-16-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3123-16-1-0500-002-1-TS
Description
HOOK-UP STRND 16AWG WHT FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3123
Features
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$13.71000$13.71
5$12.27000$61.35
10$11.68300$116.83
25$10.95520$273.88
50$10.43140$521.57
100$9.92730$992.73
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG RED FOOT
In-Stock: 108
Unit Price: $13.71000
HOOK-UP STRND 16AWG GRN FOOT
In-Stock: 216
Unit Price: $13.71000
HOOK-UP STRND 16AWG BLK FOOT
In-Stock: 260
Unit Price: $13.71000
Alternate Length
HOOK-UP STRND 16AWG WHITE
In-Stock: 2500
Unit Price: $5.45722