48 Position DIP, DIL - Header Connector Post Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220-1-48-006

DigiKey Part Number
220-1-48-006-ND
Manufacturer
Manufacturer Product Number
220-1-48-006
Description
CONN HDR DIP MALE PIN 48POS GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48 Position DIP, DIL - Header Connector Post Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post
Number of Positions
48
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.600" (15.24mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$24.33493$24,334.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.