
2000-2422-1-BL-0600-TS | |
---|---|
DigiKey Part Number | 1175-2000-2422-1-BL-0600-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2000-2422-1-BL-0600-TS |
Description | MULTI-PAIR 4COND 22/24AWG FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Black 22 AWG, 24 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/0.0063", 19/0.005" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyethylene (PE), Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 600.0' (182.9m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.94000 | $31.94 |
2 | $30.46000 | $60.92 |
3 | $29.60667 | $88.82 |
5 | $28.56600 | $142.83 |
7 | $27.89429 | $195.26 |
10 | $27.20700 | $272.07 |
25 | $25.49280 | $637.32 |
50 | $24.25800 | $1,212.90 |
100 | $23.07760 | $2,307.76 |


