
2000-2422-1-BL-0025-TS | |
---|---|
DigiKey Part Number | CN577B-25-ND |
Manufacturer | |
Manufacturer Product Number | 2000-2422-1-BL-0025-TS |
Description | MULTI-PAIR 4COND 22/24AWG 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Black 22 AWG, 24 AWG Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/0.0063", 19/0.005" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $423.29000 | $423.29 |
2 | $402.91500 | $805.83 |
3 | $391.40333 | $1,174.21 |
5 | $377.27200 | $1,886.36 |
7 | $368.20571 | $2,577.44 |
10 | $358.79200 | $3,587.92 |
25 | $357.68040 | $8,942.01 |


