HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-008-1-TS

DigiKey Part Number
CN356A-100-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-008-1-TS
Description
HOOK-UP STRND 22AWG ORN 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$174.51000$174.51
3$162.89667$488.69
5$155.73000$778.65
10$147.67700$1,476.77
25$138.72400$3,468.10
50$131.56400$6,578.20
100$125.29910$12,529.91
500$116.34854$58,174.27
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 16
Unit Price: $158.76000
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 3
Unit Price: $158.76000
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 2
Unit Price: $174.51000
HOOK-UP STRND 22AWG RED 100'
In-Stock: 1
Unit Price: $174.51000
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 7
Unit Price: $158.76000
Alternate Length
HOOK-UP STRND 22AWG ORANGE
In-Stock: 3500
Unit Price: $1.41420
HOOK-UP STRND 22AWG 300V ORN 50'
In-Stock: 6
Unit Price: $103.61000
HOOK-UP STRND 22AWG 300V ORN 25'
In-Stock: 9
Unit Price: $58.82000