HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-18-1-0500-011-1-TS

DigiKey Part Number
CN378GY-50-ND
Manufacturer
Manufacturer Product Number
1672-18-1-0500-011-1-TS
Description
HOOK-UP STRND 18AWG GRN/YEL 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$146.20000$146.20
2$139.49000$278.98
5$130.52600$652.63
10$124.56700$1,245.67
20$118.59850$2,371.97
50$111.13860$5,556.93
100$105.17200$10,517.20
200$100.69630$20,139.26
500$96.96720$48,483.60
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 14
Unit Price: $133.85000
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 8
Unit Price: $133.85000
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 8
Unit Price: $146.20000
HOOK-UP STRND 18AWG 300V RED 50'
In-Stock: 17
Unit Price: $133.85000
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 4
Unit Price: $146.20000
Alternate Length
HOOK-UP STRND 18AWG GREEN/YELLOW
In-Stock: 0
Unit Price: $2.35056
HOOK-UP STRND 18AWG GRN/YEL 100'
In-Stock: 0
Unit Price: $233.38000
HOOK-UP STRND 18AWG GRN/YEL 25'
In-Stock: 4
Unit Price: $74.01000