
1672-18-1-0500-011-1-TS | |
---|---|
DigiKey Part Number | CN378GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 1672-18-1-0500-011-1-TS |
Description | HOOK-UP STRND 18AWG GREEN/YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.35056 | $1,175.28 |
1,000 | $2.23598 | $2,235.98 |
1,500 | $2.17111 | $3,256.66 |
2,500 | $2.09162 | $5,229.05 |
3,500 | $2.04057 | $7,142.00 |
5,000 | $1.98758 | $9,937.90 |
12,500 | $1.85645 | $23,205.62 |
25,000 | $1.76183 | $44,045.75 |







